text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138P,215

BSS138P Series 60 V 1.6 Ohm 350 mW 0.72 nC N-Channel SMT TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Nexperia BSS138P,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.72nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,699,000
Germany (Online Only):
3,699,000
6,186,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.30
USD
Quantity
Web Price
3,000
$0.0211
9,000
$0.0203
15,000
$0.02
60,000
$0.0191
90,000+
$0.0185
Product Variant Information section