Manufacturer Part #
BSS138LT1G
BSS138L Series 50 V 200 mA 225 mW SMT N-Channel Power Mosfet - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2352 |
Product Specification Section
onsemi BSS138LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BSS138LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 225|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BSS138LT1G is a N channel 3.5 ohm 50 V 225 mW, power MOSFET. It has a low threshold voltage makes it ideal for low voltage applications.
Features:
- Low threshold voltage
- Miniature SOT-23 surface mount package saves board space
- Pb-Free package
- Operating temperature − 55° C to 150° C
Applications:
- DC−DC converters
- Power management in portable and battery powered products
- Computers, printers and PCMCIA cards
- Cellular and cordless telephones
View the Available BSS series of Mosfets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0344
9,000
$0.0335
12,000
$0.0333
30,000
$0.0326
45,000+
$0.0319
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0344 / Stock: 2,205,000 Qty: 3,000+$0.0344 Stock: 2,205,000
- Reel Qty: 3,000+ / Unit Price: $0.0344 / Stock: 0 Qty: 3,000+$0.0344 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0344 / Stock: 0 Qty: 3,000+$0.0344 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0344 / Stock: 1,527,000 Qty: 3,000+$0.0344 Stock: 1,527,000
- Reel Qty: 3,000+ / Unit Price: $0.0344 / Stock: 6,849,000 Qty: 3,000+$0.0344 Stock: 6,849,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount