Manufacturer Part #
BSS138K
N-Channel 50 V Logic Level Enhancement Mode Field Effect Transistor
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2412 |
Product Specification Section
onsemi BSS138K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BSS138K - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 2.5Ω |
Rated Power Dissipation: | 350|mW |
Qg Gate Charge: | 2.4nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BSS138K is a part of BSS138K series Mosfets .It has an operating temperature ranging from - 55 °C to +150 °C and it is available in SOT-23-3 Packaging.
Features:
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Ultra-Small Surface Mount Package
- Pb Free/RoHS Compliant
- ESD HBM=2000V as per JEDEC A114A ; ESD CDM = 2000V as per JEDEC C101C
Pricing Section
Global Stock:
114,000
USA:
30,000
Germany (Online Only):
84,000
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.0395
6,000
$0.0388
12,000
$0.0382
15,000
$0.038
45,000+
$0.0368
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0395 / Stock: 12,000 Qty: 3,000+$0.0395 Stock: 12,000
- Reel Qty: 21,000+ / Unit Price: $0.0395 / Stock: 0 Qty: 3,000+$0.0395 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0395 / Stock: 114,000 Qty: 3,000+$0.0395 Stock: 114,000
- Reel Qty: 3,000+ / Unit Price: $0.0374 / Stock: 36,000 Qty: 3,000+$0.0374 Stock: 36,000
- Reel Qty: 3,000+ / Unit Price: $0.0395 / Stock: 1,977,000 Qty: 3,000+$0.0395 Stock: 1,977,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount