text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS131H6327XTSA1

Single N-Channel 240 V 14 Ohm 2.1 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Infineon BSS131H6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 360|mW
Qg Gate Charge: 2.1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.20
USD
Quantity
Web Price
3,000
$0.0634
9,000
$0.0609
12,000
$0.0603
30,000
$0.0583
45,000+
$0.0564
Product Variant Information section