text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123L

N-Channel 100 V 6 Ω 2.5 nC Logic Level Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BSS123L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 360|mW
Qg Gate Charge: 2.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
312,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.80
USD
Quantity
Unit Price
3,000
$0.0225
9,000
$0.022
15,000
$0.0217
45,000
$0.0212
75,000+
$0.0207