Manufacturer Part #
BSS123,215
BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2419 |
Product Specification Section
Nexperia BSS123,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BSS123,215 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 6Ω |
Rated Power Dissipation: | 0.25|W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BSS123,215 is a Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology.
Features:
- ’Trench’ technology
- Extremely fast switching
- Logic level compatible
- Subminiature surface mounting package
Applications:
- High-speed line drivers
- Relay drivers
- Telephone ringers
View the BSS Series of N-Channel TrenchMOS Logic Level FET
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0228
30,000
$0.0225
60,000+
$0.0219
Product Variant Information section
Available Packaging
- Reel Qty: 42,000+ / Unit Price: $0.0245 / Stock: 0 Qty: 3,000+$0.0245 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0237 / Stock: 0 Qty: 3,000+$0.0237 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0245 / Stock: 0 Qty: 3,000+$0.0245 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0237 / Stock: 4,596,000 Qty: 3,000+$0.0237 Stock: 4,596,000
- Reel Qty: 3,000+ / Unit Price: $0.0245 / Stock: 45,000 Qty: 3,000+$0.0245 Stock: 45,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount