text.skipToContent text.skipToNavigation

Manufacturer Part #

BSN20BKR

BSN20BK Series 60 V 2.8 Ohm 310 mW 0.49 nC N-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2424
Product Specification Section
Nexperia BSN20BKR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 310|mW
Qg Gate Charge: 0.49nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0292
45,000+
$0.0286