text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH108,215

BSH108 Series 30 V 120 mOhm 0.83 W N-Channel Enhancement Mode Transistor -SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BSH108,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 0.83|W
Qg Gate Charge: 6.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$843.60
USD
Quantity
Unit Price
3,000
$0.0728
6,000
$0.0715
9,000
$0.0708
12,000
$0.0703
15,000+
$0.0686