text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK1835-E

2SK1835 Series 1500 V 4 A Through Hole Silicon N-Channel MOSFET - TO-3P

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas 2SK1835-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 125|W
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$2,008.80
USD
Quantity
Web Price
30
$5.67
90
$5.63
150
$5.61
300
$5.58
600+
$5.53