text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002P,235

2N7002P Series N-Channel 60 V 1.6 Ohm 350 mW 0.8 nC TrenchMOS FET - SOT-23

Product Specification Section
Nexperia 2N7002P,235 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 360mA
Turn-on Delay Time: 3ns
Turn-off Delay Time: 10ns
Rise Time: 4ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.75V
Input Capacitance: 30pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
Germany (Online Only):
100,000
760,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
10,000
$0.0178
20,000
$0.0175
30,000
$0.0174
40,000
$0.0173
50,000+
$0.0169