Manufacturer Part #
2N7002KT1G
N-Channel 60 V 1.6 Ohm 300 mW Surface Mount Small Signal MOSFET - SOT-23-3
Product Specification Section
onsemi 2N7002KT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7002KT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6Ω |
Rated Power Dissipation: | 300|mW |
Qg Gate Charge: | 0.7nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The 2N7002KT1G is a part of 2N7002 series small signal MOSFET. It has an operating temperature ranging from -55°C to +150°C and its available in SOT-23 package.
Features:
- Low RDS(on)
- Improved system efficiency
- Surface Mount Package
- Space saving
- This is a Pb-Free Device
- RoHS compliant
- ESD Protected
- Halogen Free
Applications:
- Low Side Load Switch
- Level Shift Circuits
- DC-DC Converter
- Portable Applications i.e. DSC, PDA, Cell Phone, etc.
Pricing Section
Global Stock:
375,000
USA:
297,000
Germany (Online Only):
78,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0168
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount