text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002K-T1-GE3

2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay 2N7002K-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.35|W
Qg Gate Charge: 0.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$79.20
USD
Quantity
Unit Price
3,000
$0.0264
9,000
$0.0258
15,000
$0.0255
30,000
$0.0251
60,000+
$0.0244