Manufacturer Part #
2N7002K-7
2N7002K Series 60 V 2 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Product Specification Section
Diodes Incorporated 2N7002K-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 2N7002K-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2Ω |
Rated Power Dissipation: | 370|mW |
Qg Gate Charge: | 0.3nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,980
Germany (Online Only):
5,980
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.131
15
$0.0953
75
$0.074
300
$0.0557
1,500+
$0.0345
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount