Manufacturer Part #
2N7002
N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
Product Specification Section
onsemi 2N7002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7002 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 7.5Ω |
Rated Power Dissipation: | 200|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The 2N7002 is a part of 2N70 series field effect transistor. It has an operating temperature ranging from -55°C to +150°C and its available in SOT-23-3 package.
Features:
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- Drain-Source Voltage: 60 V
- VDGR Drain-Gate Voltage: 60 V
- Thermal Resistance, Junction-to-Ambient: 625 °C/W
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
View the complete 2N70 series of field effect transistor
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.105
9,000
$0.101
12,000
$0.0996
30,000
$0.0963
45,000+
$0.0932
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount