Manufacturer Part #
2N6660
2N6660 Series 60 V 3 Ohm Through Hole N-Channel HEXFET Mosfet - TO-205AD (TO-39)
Product Specification Section
Microchip 2N6660 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 2N6660 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 3Ω |
Rated Power Dissipation: | 6.25|W |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
217
USA:
217
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$14.45
4
$14.27
15
$14.09
40
$13.97
100+
$13.76
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
TO-39
Mounting Method:
Through Hole