Manufacturer Part #
U440
U440 Series 25 V 50 mA Dual N-Channel JFET Switch - TO-71
Product Specification Section
Calogic U440 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic U440 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 50mA |
Drain-to-Source Voltage [Vdss]: | 10V |
Package Style: | TO-71 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$9.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-71
Mounting Method:
Through Hole