text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ309LT1G

N−Channel 25 V 10 mA Surface Mount VHF/UHF Amplifier Transistor JFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
onsemi MMBFJ309LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12mA
Drain-to-Source Voltage [Vdss]: 25V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

This N-Channel JFET device is designed for high frequency amplifiers and oscillators.

Features: 

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.80
USD
Quantity
Unit Price
3,000
$0.0766
6,000
$0.0753
9,000
$0.0745
12,000
$0.074
15,000+
$0.0723
Product Variant Information section