Manufacturer Part #
MMBFJ201
MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2432 |
Product Specification Section
onsemi MMBFJ201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFJ201 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -40V |
Drain Current: | 1mA |
Drain-to-Source Voltage [Vdss]: | 40V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBFJ201 is a N-Channel General Purpose Amplifier, designed primarily for low level audio and general purpose applications with high impedance signal sources.
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0804
9,000
$0.0796
12,000
$0.079
15,000+
$0.0772
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0846 / Stock: 6,000 Qty: 3,000+$0.0846 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.0846 / Stock: 69,000 Qty: 3,000+$0.0846 Stock: 69,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0818 / Stock: 9,000 Qty: 3,000+$0.0818 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.0846 / Stock: 72,000 Qty: 3,000+$0.0846 Stock: 72,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount