Manufacturer Part #
MMBFJ177LT1G
MMBFJ177LT1G Series P−Channel 25 V JFET Chopper - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2428 |
Product Specification Section
onsemi MMBFJ177LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFJ177LT1G - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 20mA |
Drain-to-Source Voltage [Vdss]: | 25V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
This P-channel JFET device is designed for analog switching and chopper applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
Pricing Section
Global Stock:
168,000
USA:
12,000
Germany (Online Only):
156,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0811
6,000
$0.0797
9,000
$0.0789
12,000
$0.0783
15,000+
$0.0765
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0811 / Stock: 168,000 Qty: 3,000+$0.0811 Stock: 168,000
- Reel Qty: 3,000+ / Unit Price: $0.0811 / Stock: 18,000 Qty: 3,000+$0.0811 Stock: 18,000
- Reel Qty: 3,000+ / Unit Price: $0.0811 / Stock: 93,000 Qty: 3,000+$0.0811 Stock: 93,000
- Reel Qty: 3,000+ / Unit Price: $0.0811 / Stock: 1,152,000 Qty: 3,000+$0.0811 Stock: 1,152,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount