Manufacturer Part #
MMBF4391LT1G
MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
Product Specification Section
onsemi MMBF4391LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBF4391LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 150mA |
Drain-to-Source Voltage [Vdss]: | 30V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
This N-channel JFET device is designed for analog switching and chopper applications.
Features:
- Pb-Free Packages are Available
Pricing Section
Global Stock:
102,000
Germany (Online Only):
102,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.083
6,000
$0.0808
9,000
$0.0795
12,000
$0.0786
15,000+
$0.0758
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount