text.skipToContent text.skipToNavigation

Manufacturer Part #

J113-D74Z

J113 Series 35 V 2 mA Through Hole N-Channel JFET - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi J113-D74Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 2mA
Configuration: Single
Drain-Source On Resistance-Max: 100Ω
Power Dissipation: 625mW
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$653.60
USD
Quantity
Unit Price
2,000
$0.084
4,000
$0.0826
6,000
$0.0817
10,000
$0.0807
20,000+
$0.0784