Manufacturer Part #
J112
J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92
Product Specification Section
onsemi J112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi J112 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 35V |
Drain Current: | 5mA |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The J112 is a N-Channel Switch. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.
Features:
- Drain-Gate Voltage 35 V
- Gate-Source Voltage - 35 V
- Forward Gate Current 50 mA
- Operating and Storage Junction Temperature Range -55 to +150 °C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.112
15
$0.103
75
$0.0971
300
$0.0928
1,500+
$0.0862
Product Variant Information section
Available Packaging
Package Qty:
2814 per
Package Style:
TO-92
Mounting Method:
Through Hole