Manufacturer Part #
J111-D26Z
J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi J111-D26Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi J111-D26Z - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -35V |
Drain Current: | 50mA |
Drain-to-Source Voltage [Vdss]: | -35V |
Drain-Source On Resistance-Max: | 50Ω |
Power Dissipation: | 625mW |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The J111 is a N-Channel Switch. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.
Features:
- Drain-Gate Voltage 35 V
- Gate-Source Voltage - 35 V
- Forward Gate Current 50 mA
- Operating and Storage Junction Temperature Range -55 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.101
4,000
$0.0993
6,000
$0.0982
8,000
$0.0974
10,000+
$0.0951
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.101 / Stock: 0 Qty: 2,000+$0.101 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.101 / Stock: 0 Qty: 2,000+$0.101 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.101 / Stock: 0 Qty: 2,000+$0.101 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.098 / Stock: 0 Qty: 2,000+$0.098 Stock: 0
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole