Manufacturer Part #
CPH3910-TL-E
CPH3910: 25 V 40 mA 400 mW Surface Mount N-Channel JFET - CPH-3
Product Specification Section
onsemi CPH3910-TL-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CPH3910-TL-E - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain Current: | 40mA |
Drain-to-Source Voltage [Vdss]: | 25V |
Configuration: | Single |
Power Dissipation: | 0.4W |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
15,000
$0.119
30,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount