Manufacturer Part #
BSR58
BSR58 Series 40 V 80 mA N-Channel Low-Frequency Low-Noise Amplifier - SOT-23
Product Specification Section
onsemi BSR58 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BSR58 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 40V |
Drain Current: | 80mA |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0608
6,000
$0.0598
9,000
$0.0592
12,000
$0.0587
15,000+
$0.0574
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount