text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5115

TO-18 (TO-206AA) SCREENING AVAILABLE AS MIL-PRF-19500 TRANSJFET P-CH 30PIN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5115 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 60mA
Drain-to-Source Voltage [Vdss]: 30V
Configuration: Single
Drain-Source On Resistance-Max: 100Ω
Power Dissipation: 500mW
Operating Temp Range: -65°C to +200°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
41
Multiple Of:
1
Total
$1,408.35
USD
Quantity
Unit Price
1
$36.07
4
$35.55
10
$35.20
25
$34.86
40+
$34.35
Product Variant Information section