Manufacturer Part #
STGWA50IH65DF
IGBT 50A (@100C) 650V, TRENCH G - TO-247 LONG LEADS package
Product Specification Section
STMicroelectronics STGWA50IH65DF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGWA50IH65DF - Technical Attributes
Attributes Table
CE Voltage-Max: | 650V |
Collector Current @ 25C: | 100A |
Power Dissipation-Tot: | 300W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 150A |
Collector - Emitter Saturation Voltage: | 1.5V |
Turn-off Delay Time: | 260ns |
Qg Gate Charge: | 158nC |
Leakage Current: | 250nA |
Input Capacitance: | 2980pF |
Thermal Resistance: | 50°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
600
$1.98
1,200
$1.95
1,800
$1.93
2,400+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole