text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW20V60F

IGBT Transistors 600V 20A Hi Spd TrenchGate FieldStop

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW20V60F - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 167W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 38ns
Turn-off Delay Time: 149ns
Qg Gate Charge: 116nC
Leakage Current: 250µA
Input Capacitance: 2800pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
510
Multiple Of:
30
Total
$851.70
USD
Quantity
Web Price
30
$1.78
120
$1.72
450
$1.67
900
$1.65
2,250+
$1.59
Product Variant Information section