Manufacturer Part #
STGP7NC60HD
STGP7NC60HD Series N-Channel 600 V 25 A Very Fast PowerMESH IGBT - TO-220
Product Specification Section
STMicroelectronics STGP7NC60HD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGP7NC60HD - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 25A |
Power Dissipation-Tot: | 80W |
Turn-on Delay Time: | 18.5ns |
Turn-off Delay Time: | 72ns |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
The STGP7NC60HD is a N-channel very fast IGBT with Ultrafast diode, available in flange mount TO-220-3 package.
These very fast IGBT are developed using advanced PowerMESH™ technology and are well-suited for resonant or soft-switching applications.
Features:
- Low on-voltage drop (VCE(sat))
- Off losses include tail current
- Losses include diode recovery energy
- High frequency operation up to 70 kHz
- Very soft ultra fast recovery anti parallel diode
Applications:
- High frequency inverters
- SMPS and PFC in both hard switch and resonant topologies
- Motor drivers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount