Manufacturer Part #
STGF7NC60HD
STGF7NC60HD Series 600 V 10 A N-Channel Very Fast PowerMESH IGBT - TO-220FP
Product Specification Section
STMicroelectronics STGF7NC60HD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STGF7NC60HD - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 10A |
Power Dissipation-Tot: | 25W |
Turn-on Delay Time: | 18.5ns |
Turn-off Delay Time: | 72ns |
Package Style: | TO-220FP (TO-220FPAB) |
Features & Applications
The STGF7NC60HD is a very fast N-channel PowerMESH IGBT Transistor with ultrafast diode. This process guarantees an excellent trade-off between switching performance and low on-state behavior. These devices are well-suited for resonant or soft-switching applications.
Features:
- Low on-voltage drop (VCE(sat))
- Off losses include tail current
- Losses include diode recovery energy
- High frequency operation up to 70 kHz
- Very soft ultra fast recovery anti parallel diode
Applications:
- High frequency inverters
- SMPS and PFC in both hard switch and resonant topologies
- Motor drivers
Pricing Section
Global Stock:
8,875
USA:
8,875
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.87
50
$0.84
200
$0.80
750
$0.77
2,500+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)