Manufacturer Part #
STGD6M65DF2
IGBT Trench Field Stop 650 V 12 A 88 W Surface Mount DPAK
Product Specification Section
STMicroelectronics STGD6M65DF2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGD6M65DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: | 650V |
Collector Current @ 25C: | 12A |
Power Dissipation-Tot: | 88W |
Gate - Emitter Voltage: | ±20V |
Pulsed Collector Current: | 24A |
Collector - Emitter Saturation Voltage: | 1.55V |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 90ns |
Qg Gate Charge: | 21.2nC |
Reverse Recovery Time-Max: | 140ns |
Input Capacitance: | 530pF |
Thermal Resistance: | 1.7°C/W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.435
4
$0.415
15
$0.395
25
$0.385
50+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
100 per Cut Tape
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount