Manufacturer Part #
STGD20N45LZAG
STGD20N45 Series 450 V 25 A Automotive Grade Internally Clamped IGBT - DPAK-3
Product Specification Section
STMicroelectronics STGD20N45LZAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGD20N45LZAG - Technical Attributes
Attributes Table
CE Voltage-Max: | 450V |
Collector Current @ 25C: | 25A |
Power Dissipation-Tot: | 150W |
Gate - Emitter Voltage: | 12V to 16V |
Pulsed Collector Current: | 50A |
Collector - Emitter Saturation Voltage: | 1.1V |
Turn-on Delay Time: | 1.1µs |
Turn-off Delay Time: | 1.06µs |
Qg Gate Charge: | 26nC |
Leakage Current: | 625µA |
Input Capacitance: | 1011pF |
Thermal Resistance: | 100°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500
$0.81
5,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount