text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB40H65FB

Power Transistors-IGBTS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
STMicroelectronics STGB40H65FB - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 283W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 142ns
Qg Gate Charge: 210nC
Input Capacitance: 5412F
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Web Price
1,000
$1.44
2,000
$1.42
3,000+
$1.40
Product Variant Information section