text.skipToContent text.skipToNavigation

Manufacturer Part #

RGT8BM65DTL

RGT8BM65D Series 650 V 8 A 62 W Field Stop Trench IGBT - TO-252-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
ROHM RGT8BM65DTL - Technical Attributes
Attributes Table
CE Voltage-Max: 2.1V
Collector Current @ 25C: 8A
Power Dissipation-Tot: 62W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 12A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 17ns
Turn-off Delay Time: 86ns
Qg Gate Charge: 13.5nC
Reverse Recovery Time-Max: 94ns
Leakage Current: 200nA
Input Capacitance: 220pF
Thermal Resistance: 2.4°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Web Price
2,500
$0.975
5,000
$0.955
7,500
$0.945
10,000
$0.935
12,500+
$0.91
Product Variant Information section