NFAQ0560R43T in Tube by onsemi | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NFAQ0560R43T

Intelligent Power Module (IPM), 600V, 5A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
onsemi NFAQ0560R43T - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,524.00
USD
Quantity
Unit Price
400+
$6.31
Product Variant Information section