text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXX110N65B4H1

IXXX Series 650 Vce 240 A 38 ns t(on) XPT™ GenX4™ w/Sonic Diode - ISOPLUS-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXXX110N65B4H1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 250A
Power Dissipation-Tot: 880W
Turn-on Delay Time: 26ns
Turn-off Delay Time: 146ns
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$3,480.00
USD
Quantity
Unit Price
30
$11.85
60
$11.79
90
$11.75
150
$11.70
300+
$11.60
Product Variant Information section