text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXN200N60C3H1

600V, 98A, SOT-227, IGBT W/ SONIC DIODE

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXXN200N60C3H1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 780W
Turn-on Delay Time: 47ns
Turn-off Delay Time: 125ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$7,644.00
USD
Quantity
Unit Price
10
$26.21
30
$25.96
40
$25.89
100
$25.68
150+
$25.48
Product Variant Information section