text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGN320N60A3

IXGN Series 600 Vce 320 A 63 ns t(on) Ultra-Low-Vsat PT IGBT - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXGN320N60A3 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 320A
Power Dissipation-Tot: 735W
Turn-on Delay Time: 63ns
Turn-off Delay Time: 290ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Features & Applications

The IXGN320N60A3 is a Ultra-low-Vsat PT IGBT used for switching upto 5 kHz, available in chassis mount SOT-227B package.

Features and Benefits:

  • Optimized for Low Conduction Losses
  • High Avalanche Capability
  • Isolation Voltage 3000 V~
  • International Standard Package
  • High Power Density
  • Low Gate Drive Requirement

Applications:

  • Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
  • Inrush Current Protection Circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$8,781.00
USD
Quantity
Unit Price
10
$30.09
20
$29.89
40
$29.70
50
$29.64
150+
$29.27
Product Variant Information section