text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9V3040P3

ISL9V3040P3 Series 430 V 21 A Flange Mount N-Channel Ignition IGBT - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
onsemi ISL9V3040P3 - Technical Attributes
Attributes Table
CE Voltage-Max: 430V
Collector Current @ 25C: 21A
Power Dissipation-Tot: 150W
Turn-on Delay Time: 0.7µs
Turn-off Delay Time: 4.8µs
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The ISL9V3040P3 is a 430 V 21 A  next generation IGBTs that offer outstanding SCIS capability in the space saving D-Pak (TO-252), as well as the industry standard D²- Pak (TO-263) and TO-262 TO-220 plastic packages

These devices are intended for use in automotive ignition circuits, specifically as a coil drivers. Internal diodes provide voltage clamping without the need for external components

Features:

  • Space saving D-Pak package availability
  • SCIS Energy = 300mJ at TJ = 25oC
  • Logic Level Gate Drive

Applications:

  • Automotive Ignition Coil Driver Circuits
  • Coil- On Plug Applications
Pricing Section
Global Stock:
1,199
USA:
1,199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.72
USD
Quantity
Web Price
1
$1.72
40
$1.66
125
$1.62
400
$1.58
1,250+
$1.50
Product Variant Information section