text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW40N120CS6XKSA1

IGBT TRENCH/FS 1200V 80A TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Infineon IKW40N120CS6XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 500W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 27ns
Turn-off Delay Time: 315ns
Qg Gate Charge: 285nC
Reverse Recovery Time-Max: 400ns
Leakage Current: 600nA
Input Capacitance: 2700pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
222
Germany (Online Only):
222
2,880
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.99
USD
Quantity
Web Price
1
$2.99
25
$2.87
75
$2.79
250
$2.72
750+
$2.57
Product Variant Information section