text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW25N120CS7XKSA1

IKW25N120CS7 Series 1200 V 55 A 250 W Trench Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW25N120CS7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 55A
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 75A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 21ns
Turn-off Delay Time: 160ns
Qg Gate Charge: 150nC
Reverse Recovery Time-Max: 150ns
Leakage Current: 100nA
Input Capacitance: 3.5nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$681.60
USD
Quantity
Unit Price
30
$2.88
90
$2.84
300
$2.80
600
$2.78
1,200+
$2.73
Product Variant Information section