text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW15N120CS7XKSA1

IKW15N120CS7 Series 1200 V 36 A 176 W Trench Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Infineon IKW15N120CS7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 36A
Power Dissipation-Tot: 176W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 45A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 23ns
Turn-off Delay Time: 170ns
Qg Gate Charge: 95nC
Reverse Recovery Time-Max: 135ns
Leakage Current: 100nA
Input Capacitance: 2.2nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$597.60
USD
Quantity
Unit Price
240
$2.49
480
$2.47
720
$2.46
960
$2.45
1,200+
$2.43
Product Variant Information section