text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW08N120CS7XKSA1

IKW08N120CS7 Series 1200 V 21 A 106 W Trench Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW08N120CS7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 21A
Power Dissipation-Tot: 106W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 24A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 17ns
Turn-off Delay Time: 160ns
Qg Gate Charge: 52nC
Reverse Recovery Time-Max: 130ns
Leakage Current: 40µA
Input Capacitance: 1.2nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$487.20
USD
Quantity
Unit Price
240
$2.03
480
$2.01
720
$2.00
1,200+
$1.97
Product Variant Information section