IGP30N65H5XKSA1 in Tube by Infineon | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IGP30N65H5XKSA1

IGP30N65H5 Series 650 V 55 A Through Hole IGBT TrenchStop™ - PG-TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Infineon IGP30N65H5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 55A
Power Dissipation-Tot: 188W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 90A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 177ns
Qg Gate Charge: 70nC
Leakage Current: 100nA
Input Capacitance: 1800pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$555.00
USD
Quantity
Unit Price
50
$1.14
200
$1.12
500
$1.11
1,250
$1.10
2,000+
$1.08
Product Variant Information section