text.skipToContent text.skipToNavigation

Manufacturer Part #

IGD06N60TATMA1

Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) DPAK T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Infineon IGD06N60TATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 12A
Power Dissipation-Tot: 88W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 18A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 9ns
Turn-off Delay Time: 130ns
Qg Gate Charge: 42nC
Leakage Current: 100nA
Input Capacitance: 368pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
7,500
$0.30
12,500+
$0.295
Product Variant Information section