text.skipToContent text.skipToNavigation

Manufacturer Part #

FS200R12PT4BOSA1

IGBT Modules 200A 1200V EconoPACK4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon FS200R12PT4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 280A
Power Dissipation-Tot: 1000W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.14µs
Turn-off Delay Time: 0.32µs
Qg Gate Charge: 1650nC
Leakage Current: 400nA
Input Capacitance: 14nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 20
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$198.64
USD
Quantity
Web Price
1
$198.64
3
$195.53
5
$194.11
10
$192.19
20+
$189.18