Manufacturer Part #
FNB33060T
FNB33060T Series 600 V 3 A Surface Mount 3-Pase IGBT Inverter - SPM27-RA
Product Specification Section
onsemi FNB33060T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FNB33060T - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 30A |
Power Dissipation-Tot: | 89W |
Collector - Emitter Saturation Voltage: | 2.2V |
Reverse Recovery Time-Max: | 80ns |
Leakage Current: | 5mA |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
1
$16.57
5
$16.34
20
$16.15
50
$16.03
125+
$15.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole