
Manufacturer Part #
FGY75T120SWD
FGY75 Series 1200 V 150 A 503 W Through Hole Field Stop IGBT - TO-247-3
Product Specification Section
onsemi FGY75T120SWD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FGY75T120SWD - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 150A |
Power Dissipation-Tot: | 503W |
Gate - Emitter Voltage: | ±20V |
Pulsed Collector Current: | 300A |
Collector - Emitter Saturation Voltage: | 1.68V |
Turn-on Delay Time: | 42ns |
Turn-off Delay Time: | 221ns |
Qg Gate Charge: | 214nC |
Leakage Current: | 400nA |
Input Capacitance: | 6331pF |
Thermal Resistance: | 40°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50
$5.15
150
$5.12
200
$5.11
500
$5.07
750+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole