
Manufacturer Part #
FGY160T65SPD-F085
FGY160T65SPD Series 650 V 240 A Through Hole Silicon IGBT - TO-247-3
Product Specification Section
onsemi FGY160T65SPD-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FGY160T65SPD-F085 - Technical Attributes
Attributes Table
CE Voltage-Max: | 650V |
Collector Current @ 25C: | 240A |
Power Dissipation-Tot: | 882W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 480A |
Collector - Emitter Saturation Voltage: | 1.6V |
Turn-on Delay Time: | 53ns |
Turn-off Delay Time: | 98ns |
Qg Gate Charge: | 163nC |
Reverse Recovery Time-Max: | 132ns |
Leakage Current: | 250nA |
Input Capacitance: | 6710pF |
Thermal Resistance: | 40°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$8.57
90
$8.50
120
$8.49
300
$8.43
450+
$8.37
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole