Manufacturer Part #
FGH40T120SMD-F155
FGH40T120SMD Series 1200 V 80 A 555 W FS Trench IGBT -TO247-3
Product Specification Section
onsemi FGH40T120SMD-F155 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FGH40T120SMD-F155 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 80A |
Power Dissipation-Tot: | 555W |
Gate - Emitter Voltage: | ±25V |
Pulsed Collector Current: | 160A |
Collector - Emitter Saturation Voltage: | 1.8V |
Turn-on Delay Time: | 40ns |
Turn-off Delay Time: | 475ns |
Qg Gate Charge: | 370nC |
Reverse Recovery Time-Max: | 65ns |
Leakage Current: | 400nA |
Input Capacitance: | 4300pF |
Thermal Resistance: | 40°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1+
$4.47
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Package Style:
TO-247-3
Mounting Method:
Through Hole